• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C084 Ferrule 1 mm² Not insulated Silver 500 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Not insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve set - uninsulated

  • Silver

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Not insulated

Factory colour

Silver

Content

500 pc(s)

Contact material

Copper

AWG max.

16

Manufacturer part #

T1904C084

Cross-section x Length

1 mm² x 8 mm

Temperature range

105 °C

Type

T1904C084

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109185 TRU COMPONENTS T1904C084 Ferrule 1 mm² Not insulated Silver 500 pc(s)

User & Safety Instructions

User & Safety Instructions 2109185 TRU COMPONENTS T1904C084 Ferrule 1 mm² Not insulated Silver 500 pc(s)