• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C103 D-SUB receptacle set Number of pins: 25 Screws 1 pc(s)

1/6
Product type
D-SUB receptacle set
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

176 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular D-Sub mounted socket 25-pin with locking screws and housing

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

  • for cable diameter up to 10 mm.
Product type

D-SUB receptacle set

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Screws

No. of rows

2

Content

1 pc(s)

Manufacturer part #

T1904C103

Factory colour

Black

Material (details)

ABS

Features

+ locking screws

+ enclosure

+ screwdriver

Type

T1904C103

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2108935 TRU COMPONENTS T1904C103 D-SUB receptacle set Number of pins: 25 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2108935 TRU COMPONENTS T1904C103 D-SUB receptacle set Number of pins: 25 Screws 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)