• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1906C156 Twin ferrule 2.5 mm² Partially insulated Blue 50 pc(s)

1/2
Product type
Twin ferrule
Cross section per core
2.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve assortment, Duo - 2 x 2.5 mm² x 8 mm, blue, 50-piece

  • Blue

Technical specifications

Product type

Twin ferrule

Cross section per core

2.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

50 pc(s)

Contact material

Copper silver plated

Manufacturer part #

T1906C156

Insulation material

PVC

Cross-section x Length

2.5 mm² x 8 mm

Type

T1906C156

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2142893 TRU COMPONENTS T1906C156 Twin ferrule 2.5 mm² Partially insulated Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2142893 TRU COMPONENTS T1906C156 Twin ferrule 2.5 mm² Partially insulated Blue 50 pc(s)