• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-03305-201-30-00 TC-03305-201-30-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1

Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Dim
(L x W x H) 2.4 x 6 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 6 x 5 mm

Manufacturer part #

TC-03305-201-30-00

Factory colour

Blue

Content

1 pc(s)

Insulation material

Thermoplastic material

Contact material

Gold plated

Contact surface

Gold on nickel

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

6 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Pin Ø

0.635 mm

Pin shape

Rectangular

Type

TC-03305-201-30-00

Documents & Downloads

Datasheet

Datasheet 1560848 TRU COMPONENTS TC-03305-201-30-00 TC-03305-201-30-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1

User & Safety Instructions

User & Safety Instructions 1560848 TRU COMPONENTS TC-03305-201-30-00 TC-03305-201-30-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1