Shorting jumper
closed
+ strap handle
2
2.54 mm
(L x W x H) 2.4 x 13.5 x 5 mm
TC-03305-301-30-00
Blue
1 pc(s)
Thermoplastic material
Gold plated
Gold on nickel
500 V AC
3 A
2
13.5 mm
5 mm
2.4 mm
Yes
0.635 mm
Rectangular
TC-03305-301-30-00
Datasheet 1560851 TRU COMPONENTS TC-03305-301-30-00 TC-03305-301-30-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1
User & Safety Instructions 1560851 TRU COMPONENTS TC-03305-301-30-00 TC-03305-301-30-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1