
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Low-power device installation plug C8
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C8
- Connector type
Plug, vertical mount
- Connection
Soldering
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Manufacturer part #
TC-10088404
- Fitting type (details)
Snap-In
- Type
TC-10088404
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522101 TRU COMPONENTS TC-10088404 IEC connector C8 Plug, vertical mount 2.5 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522101 TRU COMPONENTS TC-10088404 IEC connector C8 Plug, vertical mount 2.5 A Black 1 pc(s)







































