
Highlights & Details
Cold device plug
Our service for you
Technical specifications
- 3-pin with protective plastic shroud and unbreakable screw connection.
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Straight E
- Manufacturer part #
749/sw
- Number of pins
2
- RoHS-compliant
Yes
- Series
749
- Temperature range
70 °C
- Type
749/sw
- Leading contact (PE)
Yes
- Pins
3
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 612596 Martin Kaiser 749/sw IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 612596 Martin Kaiser 749/sw IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 612596 Martin Kaiser 749/sw IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information 612596 Martin Kaiser 749/sw IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Conformity certificate
Conformity certificate 612596 Martin Kaiser 749/sw IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.78€ 6.08*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































