
Highlights & Details
Cable through-connector
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- (Ø)
8 mm
- Dim
(Ø) 8 mm
- Terminal Ø (max.)
3 mm
- Mounting hole
5 mm
- Board thickness (max.)
1.5 mm
- Content
1000 pc(s)
- Manufacturer part #
TC-10820700
- Type
TC-10820700
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705175 TRU COMPONENTS TC-10820700 Cable grommet Terminal Ø (max.) 3 mm Board thickness (max.) 1.5 mm PVC Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 2705175 TRU COMPONENTS TC-10820700 Cable grommet Terminal Ø (max.) 3 mm Board thickness (max.) 1.5 mm PVC Black 1000 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 108.98*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























