
Number (Package size 50 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Multiple seal AGR
Our service for you
Technical specifications
- Product type
Multi-seal inset
- Factory colour
Black
- Size
M20
IP68
- Material
Rubber
- No. of cables x cable Ø
2 x 3.0 - 4.1 mm
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
TC-10820776
- Type
TC-MH18-2D203
Documents & Downloads
Datasheet
Datasheet 2705194 TRU COMPONENTS TC-10820776 TC-MH18-2D203 Multi-seal inset M20 2 x 3.0 - 4.1 mm Rubber Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2705194 TRU COMPONENTS TC-10820776 TC-MH18-2D203 Multi-seal inset M20 2 x 3.0 - 4.1 mm Rubber Black 50 pc(s)




















