
Number (Package size 25 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Multiple seal AGR
Our service for you
Technical specifications
- Product type
Multi-seal inset
- Factory colour
Black
- Size
M32
IP68
- Material
Rubber
- No. of cables x cable Ø
3 x 7.7 - 10 mm
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
TC-10820800
- Type
TC-MH30-3D203
Documents & Downloads
Datasheet
Datasheet 2705200 TRU COMPONENTS TC-10820800 TC-MH30-3D203 Multi-seal inset M32 3 x 7.7 - 10 mm Rubber Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2705200 TRU COMPONENTS TC-10820800 TC-MH30-3D203 Multi-seal inset M32 3 x 7.7 - 10 mm Rubber Black 25 pc(s)
Description
Hints
Figure shows complete series!




















