
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Metal screw cap M20
Our service for you
Technical specifications
- Product type
Filler plug
- Features
with O-ring
- External thread
M20 x 1.5
IP54
- Material
Brass (Ni-plated)
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
TC-11032992
- Type
SCM20
Documents & Downloads
Datasheet
Datasheet 2758248 TRU COMPONENTS TC-11032992 SCM20 Filler plug with O-ring M20 x 1.5 Brass (Ni-plated) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2758248 TRU COMPONENTS TC-11032992 SCM20 Filler plug with O-ring M20 x 1.5 Brass (Ni-plated) 1 pc(s)































