
Number (Package size 10 pc(s))
Total (€ 17.00 / piece)
€ 169.99
incl. VAT
14-day return policy included
Technical specifications
- Internal thread
M12
- Factory colour
Stainless steel
- External thread
M12
- Thread length
10 mm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Stainless steel
- Halogen-free
No
- Content
10 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
51730204
- Type
SKINDICHT VENT CN 12x1,5
- Certification marks
Not approved version
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1310108 LAPP 51730204 SKINDICHT VENT CN 12x1,5 M12 M12 Stainless steel Stainless steel 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1310108 LAPP 51730204 SKINDICHT VENT CN 12x1,5 M12 M12 Stainless steel Stainless steel 10 pc(s)
Description
Ventilation system for housing; Enstehung of condensation in electronics enclosures prevents; Druckausgleichselemte guarantee a trouble-free and low-maintenance operation.
This text is machine translated.
This text is machine translated.


























