• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11193836 Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

1/3
Product type
Toggle switch
Switch/button features
Plastic lever
Casing/button colour
Black
Functions
latch
Lighting type
Spot lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

833 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Switch/button features

Plastic lever

Casing/button colour

Black

Functions

latch

Lighting type

Spot lighting

Colour

Yellow

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Connection

Type C CEE 7/16 plug 6.3 mm

Contact resistance

50 mΩ

Number of pins

1

Switching voltage

12 V DC

Switching current (max.)

20 A

Dielectric strength

(1 min) 1500 V AC

Min. temperature

-20 °C

Max. temperature

85 °C

Recess diameter

12 mm

Front panel thickness

max. 6 mm

Insulation resistance

(500 V DC) 100 MΩ

RoHS-compliant

Yes

Type

TC-11193836

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2798459 TRU COMPONENTS TC-11193836 Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2798459 TRU COMPONENTS TC-11193836 Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)