• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11503208 TC-USB3.0-TB Connector USB 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

360 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB3.0 connector block

  • USB 3.0 A socket
  • 10-pin terminal block
  • Pitch 3.81
  • PCB with isolating

Technical specifications

Product type

Connector

Interfaces

USB

Type

TC-USB3.0-TB

Max. operating temperature

80 °C

Min. operating temperature

-20 °C

Operating temperature

-20 up to 80 °C

Manufacturer part #

TC-11503208

Documents & Downloads

Datasheet

Datasheet 2875802 TRU COMPONENTS TC-11503208 TC-USB3.0-TB Connector USB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875802 TRU COMPONENTS TC-11503208 TC-USB3.0-TB Connector USB 1 pc(s)

More interesting products

(*All information is plus legal VAT)