• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater Anybus ProfiHub B5+R Operating voltage: 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,735.00 / piece)
€ 1,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Profibus hub B5+R repeater

  • Installation and expansion of slaves during operation
  • Each channel is short-circuit proof
  • Compact and robust construction
  • Display with status and error indication for each channel
  • DB9 connections and screw terminals can be mixed
  • Suitable for all DP cables
  • Network topology by scale
  • Networks are easily expandable
  • Saves costs

Technical specifications

Product type

Repeater

Type

ProfiHub B5+R

Operating voltage

12 V DC

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-24 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 113 mm x 35 mm

Height

35 mm

Width

113 mm

Manufacturer part #

17020R

Current consumption

275 mA at 24 V power supply

Documents & Downloads

Datasheet

Datasheet 2986318 Repeater Anybus ProfiHub B5+R Operating voltage: 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2986318 Repeater Anybus ProfiHub B5+R Operating voltage: 12 V DC, 24 V DC

Conformity certificate

Conformity certificate 2986318 Repeater Anybus ProfiHub B5+R Operating voltage: 12 V DC, 24 V DC

Description

Profibus hub B5+R repeater
ProfiHub B5+R is an advanced, flexible and robust IP20 Repeater for Profibus DP installations. It can be used to create long spur lines and backbone structures with star or tree structures in IP20 environments.

PROFIBUS DP is a high-speed communication bus with strict technical guidelines regarding stub lines, because for example possible reflections can easily lead to communication problems. If spur lines or star-shaped segments need to be set up, this usually requires costly investments for repeaters.

As innovative components for such applications, the ProfiHub B5+R is a perfect economical solution for building reliable spur lines in high-speed DP networks. It has the functionality of a transparent 5-way repeater with galvanically separated channels. This allows network structures with extended stub lines to be set up, each of which can operate up to 31 devices individually and have the same length as the main bus line. ProfiHub B5+R refreshes the messages received on one channel and forwards them to all other channels (Chicken Foot topology).

Since ProfiHub B5+R produces galvanically separated segments, the devices can now be removed and installed during operation. In addition, electrical interference on the bus and EMC interference on one spur do not spread to the other segments. The intelligent logic and the insulation circuits of the ProfiHub B5+R ensure that the bit width does not change. As a result, the ProfiHub devices do not have any restrictions on serial interconnection. The logic also automatically detects the transmission rate.

To facilitate installation, termination is integrated by terminating resistors and can be switched on/off. The earthing principle can also be selected: Direct or capacitive grounding. The Profi Hubs are supplied with 10-32 Volt direct voltage (versions for 110/230 V alternating voltage are also available). For troubleshooting, maintenance and commissioning, the ProfiHubs have a display on the outside that shows the status of the individual channels (data) and error (error)).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)