• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12626056 TC-E810-U15 Serial converter USB, RS-422, RS-485, D-SUB9 3.3 V, 5 V 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

313 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® to RS232/485/422 FTDI FT232RL chip

  • FTDI FT232RL chip
  • USB-C® interface
  • Plug-in terminal block
  • Supports multiple external devices
  • Isolation voltage: 1500 V
  • Supports 3.3V and 5V TTL full-duplex communication, which can be switched through internal jumpers
  • Supports three-wire RS-232 full-duplex communication
  • Supports four-wire RS-422 full-duplex communication
  • Supports two-wire RS-485 half-duplex communication
  • DIN rail installation

Technical specifications

Product type

Serial converter

Interfaces

USB

RS-422

RS-485

D-SUB9

Type

TC-E810-U15

Operating voltage

3.3 V

5 V

Max. operating temperature

85 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 85 °C

Dim

(W x H) 73 mm x 34 mm

Height

34 mm

Width

73 mm

Manufacturer part #

TC-12626056

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156514 TRU COMPONENTS TC-12626056 TC-E810-U15 Serial converter USB, RS-422, RS-485, D-SUB9 3.3 V, 5 V 1 pc(s)

Description

Scope of delivery

  • Converter

More interesting products

(*All information is plus legal VAT)