• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff HD67507 HD67507 Gateway Modbus, LAN, RS-232, RS-485 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gateway

Interfaces

Modbus

LAN

RS-232

RS-485

Type

HD67507

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-20 °C

Operating voltage

24 V/DC, 12 V/AC

Operating temperature

-20 up to +70 °C

Dim

(W x H x D) 23 x 107 x 120 mm

Height

107 mm

Width

23 mm

Manufacturer part #

HD67507

Type

ModBUS Master RTU / ModBUS Server TCP

Interfaces

RS485 / RS232C / Ethernet 10/100

Current consumption

200 mA

Depth

120 mm

Documents & Downloads

Datasheet

Datasheet 197371 Wachendorff HD67507 HD67507 Gateway Modbus, LAN, RS-232, RS-485 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197371 Wachendorff HD67507 HD67507 Gateway Modbus, LAN, RS-232, RS-485 24 V DC 1 pc(s)

Description

Operation of the gateway as ModBUS server TCP and Master RTU or ModBUS client TCP and Slave RTU. The gateway is fully configurable via the software associated with the PC. The internal data processing is done via 16-bit microprocessor. It can insert multiple devices on the same network. Installation is simple and reliable on DIN rail.

Features

  • Configurable gateway between Modbus TCP and Modbus RTU
  • Master or Slave with protocol translation
  • Galvanic separation

Hints

Each gateway is additionally equipped with an RS232C programming interface!

More interesting products

(*All information is plus legal VAT)