
Number
Minimum order quantity: 10
Total (€ 0.40 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning knob, Aluminium & Plastic
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Anodized with inserted plastic cap
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Length
15 mm
- Width
10 mm
- Height
15 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 15 mm
- Factory colour
Silver
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Type
TC-11613900
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903475 TRU COMPONENTS TC-11613900 Control knob + marking Silver (Ø x H) 10 mm x 15 mm Aluminium, Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903475 TRU COMPONENTS TC-11613900 Control knob + marking Silver (Ø x H) 10 mm x 15 mm Aluminium, Plastic 1 pc(s)
Description
Scope of delivery
- Main unit

































