
Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 3.01
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
screw fixing
circular
- Material
ABS plastic
Stainless steel
- Factory colour
Black
- Width
18 mm
- Height
10 mm
- Dim
(W x H) 18 mm x 10 mm
- Content
1 pc(s)
- Type
TC-11654312
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2913578 TRU COMPONENTS TC-11654312 Foot screw fixing, circular Black (W x H) 18 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2913578 TRU COMPONENTS TC-11654312 Foot screw fixing, circular Black (W x H) 18 mm x 10 mm 1 pc(s)

























