
Number
Minimum order quantity: 3
Total (€ 0.84 / piece)
€ 2.52
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
screw fixing
circular
- Material
ABS plastic
Stainless steel
- Factory colour
Black
- Width
32 mm
- Height
20 mm
- Dim
(W x H) 32 mm x 20 mm
- Content
1 pc(s)
- Type
TC-11654332
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2913583 TRU COMPONENTS TC-11654332 Foot screw fixing, circular Black (W x H) 32 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2913583 TRU COMPONENTS TC-11654332 Foot screw fixing, circular Black (W x H) 32 mm x 20 mm 1 pc(s)






























