
Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 3.65
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
screw fixing
circular
- Material
ABS plastic
Stainless steel
- Factory colour
Black
- Width
27 mm
- Height
18 mm
- Dim
(W x H) 27 mm x 18 mm
- Content
1 pc(s)
- Type
TC-11654328
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2913582 TRU COMPONENTS TC-11654328 Foot screw fixing, circular Black (W x H) 27 mm x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2913582 TRU COMPONENTS TC-11654328 Foot screw fixing, circular Black (W x H) 27 mm x 18 mm 1 pc(s)






























