
Number
Total (1 m = € 3.39)
€ 339.00
incl. VAT
14-day return policy included
Highlights & Details
Cable protection hose 13 mm BLK Roll 100 m
- Proven principle, cable protection protects against dust, hinders animal bites and provides order with a simple and reliable principle.
- Rugged design because the tightly woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
- BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement
- Optimum solution for larger requirements - Delivery of a complete roll with 100 meter content
Technical specifications
- Product type
Braided hose
- Bundle diameter (min.)
13 mm
- Factory colour
Black
- Bundle Ø (max.)
14 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Bundle Ø range
13 up to 14 mm
- Manufacturer part #
TC-12352492
- Content
100 m
- Type
T24CA026
Documents & Downloads
Datasheet
Datasheet 3088123 TRU COMPONENTS TC-12352492 T24CA026 Braided hose Black Polyester 13 up to 14 mm 100 m
User & Safety Instructions
User & Safety Instructions 3088123 TRU COMPONENTS TC-12352492 T24CA026 Braided hose Black Polyester 13 up to 14 mm 100 m
Description
This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
This text is machine translated.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
This text is machine translated.
Scope of delivery
- A roll with 100 m
































