• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12523688 Cable tie 368 mm 4.8 mm Black 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
368 mm
Cable tie width
4.8 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cable tie

  • 368 mm x 4.8 mm
  • Operating temperature up to 85 °C
  • Minimum holding force: 22 kg

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

368 mm

Cable tie width

4.8 mm

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

UL 94HB

Manufacturer part #

TC-12523688

RoHS-compliant

Yes

Type

TC-12523688

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3130922 TRU COMPONENTS TC-12523688 Cable tie 368 mm 4.8 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3130922 TRU COMPONENTS TC-12523688 Cable tie 368 mm 4.8 mm Black 100 pc(s)

Description

Scope of delivery

  • 100x Solar cable tie

More interesting products

(*All information is plus legal VAT)