• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12533312 Cable tie 280 mm 12.7 mm Natural white HVAC 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
280 mm
Cable tie width
12.7 mm
Cable tie features
HVAC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

HVAC cable tie

  • 280 mm x 12.7 mm
  • Operating temperature up to 85 °C
  • Minimum holding force: 114 kg

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Natural white

Cable tie length

280 mm

Cable tie width

12.7 mm

Cable tie features

HVAC

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

UL 94V-2

Manufacturer part #

TC-12533312

RoHS-compliant

Yes

Type

TC-12533312

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3133328 TRU COMPONENTS TC-12533312 Cable tie 280 mm 12.7 mm Natural white HVAC 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3133328 TRU COMPONENTS TC-12533312 Cable tie 280 mm 12.7 mm Natural white HVAC 100 pc(s)

Description

Scope of delivery

  • 100x HVAC cable tie

More interesting products

(*All information is plus legal VAT)