• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12647628 Stainless steel ties 840 mm 7.9 mm AISI 304 Coated 100 pc(s)

1/2
Application
Product type
Cable tie
Content
100 pc(s)
Cable tie length
840 mm
Cable tie width
7.9 mm
Cable tie features
Coated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

  • Tensile strength: 800.0 N
  • Width of lock: 10 mm
  • Length of lock: 13.7 mm
  • Height of lock: 5.7 mm
  • Thickness of cable ties: 0.35 mm
Product type

Cable tie

Content

100 pc(s)

Cable tie length

840 mm

Cable tie width

7.9 mm

Cable tie features

Coated

Max. temperature

150 °C

Min. temperature

-40 °C

Material

Stainless steel

Max. bundle diameter

265.7 mm

Manufacturer part #

TC-12647628

Material (details)

AISI 304

Type

TC-12647628

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3161907 TRU COMPONENTS TC-12647628 Stainless steel ties 840 mm 7.9 mm AISI 304 Coated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3161907 TRU COMPONENTS TC-12647628 Stainless steel ties 840 mm 7.9 mm AISI 304 Coated 100 pc(s)

Description

Scope of delivery

  • 100x Stainless steel ties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)