• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12656648 Stainless steel ties 150 mm 4.6 mm AISI 304 Coated 10 pc(s)

1/2
Application
Product type
Cable tie
Content
10 pc(s)
Cable tie length
150 mm
Cable tie width
4.6 mm
Cable tie features
Coated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

233 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tensile strength: 450.0 N
  • Width of lock: 6.5 mm
  • Length of lock: 11.3 mm
  • Height of lock: 4.6 mm
  • Thickness of cable ties: 0.35 mm
Product type

Cable tie

Content

10 pc(s)

Cable tie length

150 mm

Cable tie width

4.6 mm

Cable tie features

Coated

Max. temperature

150 °C

Min. temperature

-40 °C

Material

Stainless steel

Max. bundle diameter

46 mm

Manufacturer part #

TC-12656648

Material (details)

AISI 304

Type

TC-12656648

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3164162 TRU COMPONENTS TC-12656648 Stainless steel ties 150 mm 4.6 mm AISI 304 Coated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3164162 TRU COMPONENTS TC-12656648 Stainless steel ties 150 mm 4.6 mm AISI 304 Coated 10 pc(s)

Description

Scope of delivery

  • 10x Stainless steel ties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.67*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)