
Technical specifications
- Connection type: Threaded connection
- Pollution level: 3
- Insertion and removal times: ≥500
- Contact resistance: ≤5 mΩ
- Insulation resistance: ≥100 MΩ
- Connector material: Copper nickel alloy, PA66, Copper alloy with gold plating
- Type
TC-12833036
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, mount
- No. of pins
5
- Cable length
0.5 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Contact material
Copper alloy
- Contact surface
Gold plated
- max. cross section
0.34 mm²
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
TC-12833036
- Content
1 pc(s)
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208259 TRU COMPONENTS TC-12833036 Sensor/actuator recess-mount plug M12 Plug, mount 0.5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208259 TRU COMPONENTS TC-12833036 Sensor/actuator recess-mount plug M12 Plug, mount 0.5 m No. of pins (RJ): 5 1 pc(s)
Description
For actuators, sensors, industrial ethernet networks and fieldbus applications.
This text is machine translated.































