• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12833080 Sensor/actuator cable M12 Connector, straight 5 m No. of pins (RJ): 5 1 pc(s)

1/3
Product type
Sensor/actuator cable
Connector type
Connector, straight
Connector standard
Sensor connector
No. of pins
5
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Threaded connection
  • Pollution level: 3
  • Insertion and removal times: ≥500
  • Contact resistance: ≤5 mΩ
  • Insulation resistance: ≥100 MΩ
  • Connector material: Copper nickel alloy, PA66, Copper alloy with gold plating
Type

TC-12833080

Product type

Sensor/actuator cable

Connector type

Connector, straight

Connector standard

Sensor connector

No. of pins

5

Cable length

5 m

Jacket material

Polyurethane

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper alloy

Contact surface

Copper alloy gold plated

max. cross section

0.34 mm²

IP67

Features

Ethernet

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

TC-12833080

Content

1 pc(s)

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3208270 TRU COMPONENTS TC-12833080 Sensor/actuator cable M12 Connector, straight 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208270 TRU COMPONENTS TC-12833080 Sensor/actuator cable M12 Connector, straight 5 m No. of pins (RJ): 5 1 pc(s)

Description

Metric M12 round plug with 12 mm fuse thread, for industrial automation and other demanding environments, for which compact and reliable power, signal and data connections are basic requirements.
For actuators, sensors, industrial ethernet networks and fieldbus applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)