• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12888628 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula

Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
10 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
1800 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1800 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assorted wire end sleeves 1800 items with crimping tool

  • High-quality wire-end sleeves - large quantity of 1800 parts (0.5 mm² ... 10.0 mm²
  • High-quality, durable material: Polyamide (protective collar) and tin-plated copper (contact sleeve)
  • Standard DIN 46228 color code
  • Automatic crimping pliers with square press claw and with full-shell plastic handle – self-adjusting to the respective sleeve size

Technical specifications

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

4 mm²

6 mm²

10 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Country colour code

DIN

Content

1800 pc(s)

Contact material

Copper silver plated

AWG max.

7

Manufacturer part #

TC-12888628

Insulation material

Polyamide

Cross-section x Length

0.5 mm² x 12 mm

Type

T24C002

AWG (min.)

22

Documents & Downloads

Datasheet

Datasheet 3222157 TRU COMPONENTS TC-12888628 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula

User & Safety Instructions

User & Safety Instructions 3222157 TRU COMPONENTS TC-12888628 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insula

Description

These wire end sleeves are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.
You get a 1800-piece premium wire end sleeve set for a range of cable cross-sections from 0.5 to 10 mm².
The supplied crimping pliers for wire end sleeves have an automatic adjustment to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire - with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic solid-plastic handle fits comfortably in your hand and allows a good grip. The pliers have a quick-locking safety lock and a low weight of only 404 g for fatigue-free working.
Technical data: Dielectric strength (max.) 440 V, material: Polyamide, copper alloy. The wire-end sleeves comply with RoHS guidelines and are CE compliant.
Further technical data for the included components are stated in the data sheet. Installation only by electricians.

Included: Practical assortment box, 60 200 wire-end sleeves yellow 6 1 mm2 (10 20 AWG), 100 wire-end sleeves red 4 mm2 (12 AWG), 450 wire-end sleeves gray 2.5 mm2 (14 AWG), 450 wire-end sleeves blue 1.5 mm2 (7 AWG), 40 wire-end sleeves gray 10 mm2 (16 AWG), 200 wire-end sleeves red 0.75 mm2 (18 AWG), 300 wire-end sleeves white 0.5 mm2 (22 AWG).

This text is machine translated.

Scope of delivery

  • 60 x Wire-end sleeves yellow 6 mm2 (10 AWG)
  • 40 x Wire-end sleeves red 10 mm2 (7 AWG)
  • 100 x wire-end sleeves gray 4 mm2 (12 AWG)
  • 450 x Wire-end sleeves blue 2.5 mm2 (14 AWG)
  • 450 x Wire-end sleeves black 1.5 mm2 (16 AWG)
  • 200 x wire-end sleeves gray 0.75 mm2 (20 AWG)
  • 200 x Wire-end sleeves red 1 mm2 (18 AWG)
  • 300 x Wire end sleeves white 0.5 mm2 (22 AWG)
  • 1 x automatic crimping pliers with square press claw and ergonomic full-shell plastic handle

More interesting products

(*All information is plus legal VAT)