• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13030708 TC-WM-200-4.8-UVB-B Cable tie 200 mm 4.8 mm Black Wing lock, UV-proof, Chemical-resistant 100

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.8 mm
Cable tie features
Wing lock
UV-proof
Chemical-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

479 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Winged mount ties

  • 4.8 mm x 200 mm
  • Material: Polyamide 6.6
  • Factory colour: Black

Our service for you

Technical specifications

  • Tensile strength: 23.45 kg
  • Bundle diameter: 3.5-49.6 mm
  • Min. installation temperature: -40 °C
  • UV resistant
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.8 mm

Cable tie features

Wing lock

UV-proof

Chemical-resistant

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

Flammability rating: V2, Plenum rated: AH-2

Manufacturer part #

TC-13030708

RoHS-compliant

Yes

Type

TC-WM-200-4.8-UVB-B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3257677 TRU COMPONENTS TC-13030708 TC-WM-200-4.8-UVB-B Cable tie 200 mm 4.8 mm Black Wing lock, UV-proof, Chemical-resistant 100

User & Safety Instructions

User & Safety Instructions 3257677 TRU COMPONENTS TC-13030708 TC-WM-200-4.8-UVB-B Cable tie 200 mm 4.8 mm Black Wing lock, UV-proof, Chemical-resistant 100

Description

Scope of delivery

  • 100x Winged mount ties

More interesting products

(*All information is plus legal VAT)