
Number
Total (€ 0.70 / piece)
€ 0.70
incl. VAT
14-day return policy included
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 76 x 21 x 18 mm
- Suitable for battery size
18650
- No. of cells
1
- Length
76 mm
- Width
21 mm
- Height
18 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305172 TRU COMPONENTS TC-13220688 Battery tray 1x 18650 Cable (L x W x H) 76 x 21 x 18 mm
User & Safety Instructions
User & Safety Instructions 3305172 TRU COMPONENTS TC-13220688 Battery tray 1x 18650 Cable (L x W x H) 76 x 21 x 18 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































