• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13448636 Cable gland PG7, PG9, PG13 Polyamide White 40 pc(s)

Product type
Cable gland
External thread
PG7
PG9
PG13
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Screwed cable glands PG7 PG9 PG13.5 white 40 PCs

  • Polyamide cable fittings (thread: PG)
  • Colour white
  • Set with 40 cable glands

Our service for you

Technical specifications

  • Manufacturer color: White
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyamide
  • EXTERNAL THREAD: PG7;PG9;PG13
  • Protection class: IP68
  • Clamp-Ø (min.) 3.5 mm
  • Clamp-Ø (max.) 12 mm
  • Thread length 6 - 8 mm
Product type

Cable gland

Factory colour

White

External thread

PG7

PG9

PG13

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

12 mm

Min. temperature

-20 °C

Max. temperature

80 °C

IP68

Content

40 pc(s)

RoHS-compliant

Yes

Manufacturer part #

TC-13448636

Type

T24CA125

Documents & Downloads

Datasheet

Datasheet 3362159 TRU COMPONENTS TC-13448636 Cable gland PG7, PG9, PG13 Polyamide White 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3362159 TRU COMPONENTS TC-13448636 Cable gland PG7, PG9, PG13 Polyamide White 40 pc(s)

Description

These PG cable glands allow secure installation and implementation of cables from housings or machines. They protect the transition from the interior to the external area against dirt, dust and humidity and at the same time form a strain relief for the cable. The polyamide 6.6 design is very resistant to external influences and can cover a large operating temperature range.

This text is machine translated.

Scope of delivery

  • 20 x screwed cable glands PG7 white
  • 10 x PG9 white cable glands
  • 10 x cable glands PG13.5 white

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)