
Highlights & Details
M8 sensor/actuator PUR connection cable, angled coupling
- Compact size, ideal for space-constrained applications such as factory automation machinery.
- M8 connector for connecting sensors, switches, actuators, PLCs, I/O boxes, and other components in industrial machinery.
Technical specifications
- Packaging type
Piece
- Type
TC-13751824
- Product type
Cable
- Connector type
Socket, right angle
- Connection side A
M8 socket, right angle
- No. of pins
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Copper alloy
- Contact surface
Ni/Au
- max. cross section
0.25 mm²
IP67
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
O-ring
- Manufacturer part #
TC-13751824
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
5.0 mm
- Cable Ø (max.)
5.2 mm
- Cable Ø up to
4.8 mm
- Cable Ø range
4.8 - 5.2 mm
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3437956 TRU COMPONENTS TC-13751824 Cable M8 x 1 Socket, right angle 2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3437956 TRU COMPONENTS TC-13751824 Cable M8 x 1 Socket, right angle 2 m No. of pins (RJ): 4 1 pc(s)

































