• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14376376 Drag chain 1000 mm

1/6
Product type
Drag chain
Inside width
20 mm
Length
1000 mm
Outside width
28 mm
Bend radius
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy chain, inner dimensions 20 x 15 mm, bending radius 28 mm, 1000 mm

  • No. of chain links: 50
  • Chain link pitch: 20 mm
  • Material: PA6
  • Length: 1000 mm
  • Simply press the cable

Technical specifications

  • Speed unsupported straight: max. 20 m/s
  • Speed unsupported with arc: max. 3 m/s
  • Speed floating: max. 3 m/s
Product type

Drag chain

Inside width

20 mm

Outside width

28 mm

Bend radius

28 mm

No. of chain links

50

Factory colour

Black

Outside height

19.4 mm

Inside height

15 mm

Material (details)

PA6

Length

1000 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Chain link pitch

20 mm

Manufacturer part #

TC-14376376

Content

1 pc(s)

Radius (in m)

28 mm

Type

TC-14376376

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594094 TRU COMPONENTS TC-14376376 Drag chain 1000 mm

User & Safety Instructions

User & Safety Instructions 3594094 TRU COMPONENTS TC-14376376 Drag chain 1000 mm

Description

Features

  • Inner dimensions (W x H): 20 mm x 15 mm
  • Outer dimensions (W x H): 28 mm x 19.4 mm
  • Bend radius: 28 mm
  • Colour: Black

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)