• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14376380 Drag chain 1006.5 mm

1/6
Product type
Drag chain
Inside width
10 mm
Length
1006.5 mm
Outside width
17.3 mm
Bend radius
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy chain, inner dimensions 10 x 10 mm, bending radius 18 mm, 1006.5 mm

  • No. of chain links: 61
  • Chain link pitch: 16.3 mm
  • Material: PA6
  • Length: 1006.5 mm
  • Simply press the cable

Technical specifications

  • Speed unsupported straight: max. 20 m/s
  • Speed unsupported with arc: max. 3 m/s
  • Speed floating: max. 3 m/s
Product type

Drag chain

Inside width

10 mm

Outside width

17.3 mm

Bend radius

18 mm

No. of chain links

61

Factory colour

Black

Outside height

13.5 mm

Inside height

10 mm

Material (details)

PA6

Length

1006.5 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Chain link pitch

16.3 mm

Manufacturer part #

TC-14376380

Content

1 pc(s)

Radius (in m)

18 mm

Type

TC-14376380

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594095 TRU COMPONENTS TC-14376380 Drag chain 1006.5 mm

User & Safety Instructions

User & Safety Instructions 3594095 TRU COMPONENTS TC-14376380 Drag chain 1006.5 mm

Description

Features

  • Inner dimensions (W x H): 10 mm x 10 mm
  • Outer dimensions (W x H): 17.3 mm x 13.5 mm
  • Bend radius: 18 mm
  • Colour: Black

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)