• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14376392 Drag chain 1020 mm

1/6
Product type
Drag chain
Inside width
25 mm
Length
1020 mm
Outside width
35.8 mm
Bend radius
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy chain, inner dimensions 25 x 18 mm, bending radius 38 mm, 1020 mm

  • No. of chain links: 33
  • Chain link pitch: 30.5 mm
  • Material: PA6
  • Length: 1020 mm
  • Simply press the cable

Technical specifications

  • Speed unsupported straight: max. 20 m/s
  • Speed unsupported with arc: max. 3 m/s
  • Speed floating: max. 3 m/s
Product type

Drag chain

Inside width

25 mm

Outside width

35.8 mm

Bend radius

38 mm

No. of chain links

33

Factory colour

Black

Outside height

23 mm

Inside height

18 mm

Material (details)

PA6

Length

1020 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Chain link pitch

30.5 mm

Manufacturer part #

TC-14376392

Content

1 pc(s)

Radius (in m)

38 mm

Type

TC-14376392

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594098 TRU COMPONENTS TC-14376392 Drag chain 1020 mm

User & Safety Instructions

User & Safety Instructions 3594098 TRU COMPONENTS TC-14376392 Drag chain 1020 mm

Description

Features

  • Inner dimensions (W x H): 25 mm x 18 mm
  • Outer dimensions (W x H): 35.8 mm x 23 mm
  • Bend radius: 38 mm
  • Colour: Black

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)