1/6
Toggle switch
Black
Circular lighting
RGB
LED module
1 x On/Off
Silver alloy
Pin terminal (flat)
1
≤ 50 mΩ
250 V AC
15 A
-40 °C
+85 °C
46.7 mm
16 mm
29.2 mm
50,000 cycles
8 mm
IP67
≥ 100 MΩ (500 V DC)
(Ø x H) 18 mm x 46.7 mm
Yes
18 mm
TC-14378420
Plastic-free packaging
Datasheet 3594605 TRU COMPONENTS TC-14378420 Toggle switch 250 V AC 15 A 1 x On/Off IP67 1 pc(s)
User & Safety Instructions 3594605 TRU COMPONENTS TC-14378420 Toggle switch 250 V AC 15 A 1 x On/Off IP67 1 pc(s)