
Highlights & Details
Socket with cable for push button/switch 16 mm, without LED
- Socket with 3x 140 mm wire for Ø16 mm non-illumination push button
Our service for you
Technical specifications
- Wire information: UL 1007 22 AWG
- Wire length: 140 mm
- Product type
Connector plug
- Casing/button colour
Black
- Type
3x 140 mm wire
- Lighting type
None
- Material
PA
- Connection
Wire
- Length
164.1 mm
- Width
20.5 mm
- (Ø)
17 mm
- Compatible with (details)
Ø16 mm non-illumination push button
- Content
1 pc(s)
- Dim
(Ø x L) 17 mm x 164.1 mm
- RoHS-compliant
Yes
- Type
TC-14378484
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594621 TRU COMPONENTS TC-14378484 Connector plug (Ø x L) 17 mm x 164.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3594621 TRU COMPONENTS TC-14378484 Connector plug (Ø x L) 17 mm x 164.1 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 10.06*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































