1/6
Slim-line type
Rail mounted PSU (DIN)
100 V AC
100 - 240 V AC
240 V AC
3.33 A
3.33 A
40 W
Adjustable
12 V DC
1 x
Screw terminal
(L x W x H) 100 x 41 x 92 mm
280 g
15 V DC
12 V DC
70 °C
-20 °C
TC-14382288
1 pc(s)
Adjustable voltage output
41 mm
92 mm
100 mm
TC-YSD60L-12003330
0.7 W
86 %
Plastic-free packaging
Datasheet 3595572 TRU COMPONENTS TC-14382288 Rail mounted PSU (DIN) Consumption (standby) 0.7 W 12 V DC 3.33 A 40 W No. of outputs:1 x Con
User & Safety Instructions 3595572 TRU COMPONENTS TC-14382288 Rail mounted PSU (DIN) Consumption (standby) 0.7 W 12 V DC 3.33 A 40 W No. of outputs:1 x Con