• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15034220 Connector set Waterproof connector Total number of pins: 2 1 pc(s)

1/5
Image similar
Product type
Connector set
Connector type
Waterproof connector
Total no. of pins
2
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Connector Set LP16 2-pin 1-1.5 mm² IP67

  • Straight female socket

Our service for you

Technical specifications

Type

TC-15034220

Product type

Connector set

Connector type

Waterproof connector

Total no. of pins

2

Connection

Soldering

Factory colour

Black

Silver

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

10 A

Min. temperature

-25 °C

Nominal current - rounded value

10 A

Seal

Rubber

Nominal voltage

400 V AC

Contact material

Copper alloy gold plated

Cable Ø (max.)

9 mm

Cable Ø up to

5 mm

Case material

Zinc alloy

18-16

Mounting hole diameter

18.5 mm

Manufacturer part #

TC-15034220

Insulation material

PBT

Cable Ø range

5 - 9 mm

Number of pins

2

RoHS-compliant

Yes

IP67

Pin diameter

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3758555 TRU COMPONENTS TC-15034220 Connector set Waterproof connector Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3758555 TRU COMPONENTS TC-15034220 Connector set Waterproof connector Total number of pins: 2 1 pc(s)

Description

Scope of delivery

  • 1x Male and female connector set (9 mm tail seal assembly)
  • 1x 5 mm tail seal
  • 1x 7 mm tail seal

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)