
1/5
Image similar
TC-15034224
Connector set
Waterproof connector
3
Soldering
Black
Silver
1 pc(s)
85 °C
10 A
-25 °C
10 A
Rubber
400 V AC
Copper alloy gold plated
9 mm
5 mm
Zinc alloy
18-16
TC-15034224
PBT
5 - 9 mm
3
Yes
IP67
1.5 mm
Datasheet 3758556 TRU COMPONENTS TC-15034224 Connector set Waterproof connector Total number of pins: 3 1 pc(s)
User & Safety Instructions 3758556 TRU COMPONENTS TC-15034224 Connector set Waterproof connector Total number of pins: 3 1 pc(s)