• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15034268 Connector set Waterproof connector Total number of pins: 4 1 pc(s)

1/5
Image similar
Product type
Connector set
Connector type
Waterproof connector
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Connector Set LP20 4-pin 2–4 mm² IP67

  • Straight female socket

Our service for you

Technical specifications

Type

TC-15034268

Product type

Connector set

Connector type

Waterproof connector

Total no. of pins

4

Connection

Soldering

Factory colour

Black

Silver

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

20 A

Min. temperature

-25 °C

Nominal current - rounded value

20 A

Seal

Rubber

Nominal voltage

500 V AC

Contact material

Copper alloy gold plated

Cable Ø (max.)

12 mm

Cable Ø up to

6.5 mm

Case material

Zinc alloy

14-12

Mounting hole diameter

20.4 mm

Manufacturer part #

TC-15034268

Insulation material

PBT

Cable Ø range

6.5 - 12 mm

Number of pins

4

RoHS-compliant

Yes

IP67

Pin diameter

2.7 mm

Documents & Downloads

Datasheet

Datasheet 3758567 TRU COMPONENTS TC-15034268 Connector set Waterproof connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3758567 TRU COMPONENTS TC-15034268 Connector set Waterproof connector Total number of pins: 4 1 pc(s)

Description

Scope of delivery

  • 1x Male and female connector set (12 mm tail seal assembly)
  • 1x 6.5 mm tail seal
  • 1x 8.5 mm tail seal

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)