
1/5
Image similar
TC-15034272
Connector set
Waterproof connector
4
Soldering
Black
Silver
1 pc(s)
85 °C
20 A
-25 °C
20 A
Rubber
500 V AC
Copper alloy gold plated
12 mm
6.5 mm
Zinc alloy
14-12
TC-15034272
PBT
6.5 - 12 mm
4
Yes
IP67
2.7 mm
Datasheet 3758568 TRU COMPONENTS TC-15034272 Connector set Waterproof connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3758568 TRU COMPONENTS TC-15034272 Connector set Waterproof connector Total number of pins: 4 1 pc(s)