• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2511281 Low power cable - 5.50 mm 2.10 mm 1.00 m 1 pc(s)

Product type
Low power cable
Connector type
Connector, straight
Pin Ø
2.10 mm
Inside diameter
5.50 mm
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage connection cable coupling 2.10 mm

Our service for you

Technical specifications

Product type

Low power cable

Connector type

Connector, straight

Pin Ø

2.10 mm

Inside diameter

5.50 mm

Cable length

1.00 m

Content

1 pc(s)

Manufacturer part #

TC-2511281

Type

TC-2511281

Factory colour

Red

Black

Industrial packaging

No

Cable cross section

0.75 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1715092 TRU COMPONENTS TC-2511281 Low power cable - 5.50 mm 2.10 mm 1.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715092 TRU COMPONENTS TC-2511281 Low power cable - 5.50 mm 2.10 mm 1.00 m 1 pc(s)