• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2516007 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.5 mm 2.00 m 100 pc(s)

Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage connection cable

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

  • Cable cross-section 2 x 0.50 mm²
Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Pin Ø

2.5 mm

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Cable length

2.00 m

Content

100 pc(s)

Manufacturer part #

TC-2516007

Type

TC-2516007

Factory colour

Black

Industrial packaging

Yes

Nominal voltage

12 V

Nominal current

7 A

Length

2 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693962 TRU COMPONENTS TC-2516007 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.5 mm 2.00 m 100 pc(s)

Description

Preferably used in the furniture industry and for furniture lighting.

This text is machine translated.