• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2516069 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.00 m 100 pc(s)

Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, right angle
Outside Ø
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, right angle

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

2.00 m

Content

100 pc(s)

Manufacturer part #

TC-2516069

Type

TC-2516069

Factory colour

Red

Black

Industrial packaging

Yes

Nominal voltage

12 V DC

Nominal current

10 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1761885 TRU COMPONENTS TC-2516069 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.00 m 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761885 TRU COMPONENTS TC-2516069 Low power cable Low power plug - Open cable ends 5.5 mm 2.1 mm 2.00 m 100 pc(s)