• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2517037 6.35 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 100 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug, right angle
Connection
Open end cable
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6.35 mm audio jack
  • Plug, right angle

Our service for you

Technical specifications

  • Flexible
  • Individual shielding
  • Stripped cable end (10 mm), tin plated (5 mm)
  • with spiral shield 48 x 0.10 mm
Product type

6.35 mm audio jack

Connector type

Plug, right angle

Factory colour

Black

Connection

Open end cable

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

TC-2517037

Type

TC-2517037

Audio channels

Stereo

Industrial packaging

Yes

Content

100 pc(s)

Bend relief

Yes

Length

1.8 m

(Ø)

6 mm

Documents & Downloads

Datasheet

Datasheet 1761921 TRU COMPONENTS TC-2517037 6.35 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761921 TRU COMPONENTS TC-2517037 6.35 mm audio jack Plug, right angle Number of pins: 3 Stereo Black 100 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)