• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2518014 RCA connector Plug, right angle Number of pins: 2 Black 100 pc(s)

Product type
RCA connector
Connector type
Plug, right angle
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • RCA connector
  • Plug, right angle

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Plug, right angle

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PE

Manufacturer part #

TC-2518014

Type

TC-2518014

Industrial packaging

Yes

Content

100 pc(s)

Bend relief

No

Documents & Downloads

Datasheet

Datasheet 1761923 TRU COMPONENTS TC-2518014 RCA connector Plug, right angle Number of pins: 2 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761923 TRU COMPONENTS TC-2518014 RCA connector Plug, right angle Number of pins: 2 Black 100 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)