• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520006 F coax adapter Connections: F plug, IEC coax socket 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 79.99 / piece)
€ 310.00
-74 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F coax adapter

Content

100 pc(s)

Connections

F plug

IEC coax socket

RoHS-compliant

Yes

Connector type

Adapter, straight

Impedance

75 Ω

Factory colour

Silver

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 1693867 TRU COMPONENTS TC-2520006 F coax adapter Connections: F plug, IEC coax socket 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693867 TRU COMPONENTS TC-2520006 F coax adapter Connections: F plug, IEC coax socket 100 pc(s)

Description

For the connection of coax lines with coaxial plug at SAT receiver.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)