• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520024 FME adapter FME plug - BNC plug100 pc(s)

Product type
FME adapter
Type A
FME plug
Type B
BNC plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 250.00 / piece)
€ 250.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • -
  • This text is machine translated.

Our service for you

Technical specifications

Product type

FME adapter

Type A

FME plug

Type B

BNC plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

100 pc(s)

Manufacturer part #

TC-2520024

Industrial packaging

Yes

RoHS-compliant

Yes

Type

TC-2520024

Documents & Downloads

Datasheet

Datasheet 1693877 TRU COMPONENTS TC-2520024 FME adapter FME plug - BNC plug100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693877 TRU COMPONENTS TC-2520024 FME adapter FME plug - BNC plug100 pc(s)

What kind of HF Adapters are you looking for?